
32-bit ARM Cortex-M3 microcontroller featuring 64KB FLASH memory and 32KB RAM, operating at up to 32MHz. This MCU offers 37 programmable I/Os and includes peripherals such as I2C, SPI, USB, UART, USART, LIN, DMA, PWM, and an LCD controller. Designed for ultra-low power applications, it operates from 1.65V to 3.6V and supports an operating temperature range of -40°C to 85°C. The UFQFPN package contains 8 timers/counters and an internal oscillator, with watchdog timer functionality.
Sign in to ask questions about the Stmicroelectronics STM32L152C8U6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152C8U6A technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 606mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152C8U6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
