
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 32KB RAM, operating at up to 32MHz. This MCU offers extensive connectivity with I2C, SPI, USB, UART, USART, LIN, and I2S interfaces, alongside 37 programmable I/Os and 9 timers/counters. Integrated peripherals include DMA, LCD controller, and watchdog timer, with a wide operating voltage range of 1.65V to 3.6V. Packaged in LQFP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L152CCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152CCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152CCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
