
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 384KB FLASH memory and 48KB RAM. Operates at up to 32MHz with 109 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, USART, I2S, LCD controller, DMA, and 9 timers. Supports a wide operating voltage range of 1.65V to 3.6V and operates from -40°C to 85°C. Packaged in BGA with RoHS compliance.
Stmicroelectronics STM32L152QDH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 333mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 109 |
| Number of Programmable I/O | 109 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 416 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152QDH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
