
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 32MHz CPU speed. Integrated peripherals include LCD controller, USB, I2C, SPI, IrDA, and UART/USART interfaces. Operates from 1.65V to 3.6V supply, with 50 programmable I/Os and 8 timers/counters. Packaged in TFBGA, this RoHS compliant MCU offers 32KB RAM and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32L152RBH6A technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 308mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 640 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
