
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 32MHz CPU speed. Includes 51 programmable I/Os, 2 D/A converters, and 20 channels. Interfaces support I2C (2 channels), SPI (3 channels), USB, UART, USART, LIN, I2S, and IrDA. Operates from 1.65V to 3.6V supply, with a nominal supply current of 300nA. Equipped with 9 timers/counters, DMA, LCD controller, and watchdog timer. Packaged in LQFP with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L152RCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152RCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 300nA |
| Number of Channels | 20 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152RCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
