
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 512KB FLASH memory and a 32MHz CPU. This MCU offers 21 ADC channels, 2 DAC channels, and 51 programmable I/Os, with interfaces including I2C, SPI, USB, UART, and I2S. Operating from 1.65V to 3.6V, it boasts a nominal supply current of 300nA and includes peripherals like DMA, LCD, and a watchdog timer. Packaged in LQFP, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L152RET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152RET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 435mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 300nA |
| Number of ADC Channels | 21 |
| Number of Channels | 21 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152RET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
