
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 32MHz with a 1.65V to 3.6V supply voltage. Offers 83 programmable I/Os, 2x I2C, 2x SPI, 1x USB, USART, IrDA, UART, and LIN interfaces. Includes an internal oscillator, 8 timers, 14 ADC channels, and peripherals like DMA, LCD, RTC, Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an LQFP case with dimensions of 14.2mm x 14.2mm x 1.45mm, operating from -40°C to 85°C.
Stmicroelectronics STM32L152VBT6A technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, USART, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 435mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 14 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152VBT6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
