32-bit RISC microcontroller featuring an ARM Cortex-M3 core operating at up to 32 MHz. This ultra-low-power MCU offers 256 Kbytes of FLASH memory and 32 Kbytes of RAM. It includes integrated LCD control, USB connectivity, and three operational amplifiers. With 83 I/O lines, PWM channels, ADC, DAC, and DMA capabilities, it supports a wide range of applications. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.65V to 3.6V supply. The component is housed in a 100-terminal S-PBGA package.
Stmicroelectronics STM32L152VCH6D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12.3 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L152VCH6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.