
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 32KB RAM, operating at up to 32MHz. Offers 83 I/O pins, 9 timers/counters, and integrated peripherals including LCD, USB, I2C, SPI, UART, USART, I2S, DMA, and 3 op-amps. This LQFP packaged MCU supports a wide operating temperature range of -40°C to 85°C and a supply voltage from 1.65V to 3.6V, with a maximum power dissipation of 290mW. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STM32L152VCT6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152VCT6A technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152VCT6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
