32-bit RISC microcontroller featuring a 32 MHz Cortex-M3 core and 256 Kbytes of FLASH memory. This industrial-grade MCU offers 32 Kbytes of RAM, 83 I/O lines, and operates from a 1.65V to 3.6V supply. Integrated peripherals include an LCD controller, USB interface, 3 operational amplifiers, PWM channels, ADC, DMA, and DAC. Packaged in a 100-terminal S-PQFP-G100, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L152VCT6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152VCT6D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12.3 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L152VCT6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.