32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 32 MHz. This industrial-grade component offers 512 KB of FLASH memory, 83 I/O lines, and includes integrated USB, dual operational amplifiers, PWM channels, ADC, DAC, and DMA channels. Designed for ultra-low-power applications, it operates within a supply voltage range of 1.8V to 3.6V and a temperature range of -40°C to 85°C. Packaged in a 100-terminal S-PQFP-G100 format with dimensions of 14mm x 14mm.
Sign in to ask questions about the Stmicroelectronics STM32L152VET6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152VET6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L152VET6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.