32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and a 32MHz CPU. Offers 115 programmable I/Os, 9 timers/counters, and integrated LCD controller. Supports I2C, SPI, USB, IrDA, UART, USART, and I2S interfaces. Operates from 1.65V supply, with a temperature range of -40°C to 85°C. Includes peripherals like DMA, PWM, WDT, and 3 op-amps. Packaged in LQFP for tape and reel.
Stmicroelectronics STM32L152ZCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 115 |
| Number of Programmable I/O | 115 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152ZCT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.