
The STM32L162QCH6 is a surface-mount microcontroller with a 32MHz ARM core, 256KB of FLASH memory, and 48KB of RAM. It features 109 I/Os and supports various interfaces, including I2C, SPI, USB, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. The STM32L162QCH6 is compliant with RoHS regulations and is available in a BGA package.
Stmicroelectronics STM32L162QCH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 109 |
| Oscillator Type | Internal |
| Package Quantity | 416 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L162QCH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
