The STM32L162RCT6TR is a 32-bit microcontroller with a maximum clock frequency of 24 MHz. It features 262144 words of ROM and 51 I/O lines. The device operates from a supply voltage of 1.8 to 3.6 volts. It is packaged in a 64-pin LFQFP package and is suitable for use in a variety of applications.
Stmicroelectronics STM32L162RCT6TR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM (words) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 5A992.C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L162RCT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.