
The STM32L162VCT6 is a 32MHz ARM microcontroller with 256KB of FLASH memory and 32KB of RAM. It features 83 I/Os and supports various interfaces including I2C, SPI, USB, IrDA, UART, USART, and LIN. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. The STM32L162VCT6 is packaged in a LQFP package and is compliant with RoHS regulations.
Stmicroelectronics STM32L162VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 83 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L162VCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
