
32-bit ARM Cortex-M3 microcontroller featuring 384KB FLASH memory and 48KB RAM, operating at up to 32MHz. Integrated peripherals include LCD controller, USB, 3 operational amplifiers, and AES encryption. Supports I2C, SPI, USB, IrDA, UART, USART, LIN, and I2S interfaces, with 115 programmable I/Os. Operates from 1.65V to 3.6V, with a temperature range of -40°C to 85°C, and a maximum power dissipation of 290mW. Packaged in LQFP, this RoHS compliant MCU includes a watchdog timer and DMA.
Stmicroelectronics STM32L162ZDT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 115 |
| Number of Programmable I/O | 115 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L162ZDT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
