
32-bit RISC microcontroller featuring an Arm Cortex-M4 core operating at up to 80 MHz with FPU. This MCU offers 256 Kbytes of Flash memory and 52 I/O lines. It supports a wide supply voltage range from 1.71V to 3.6V, with a nominal voltage of 3V. Integrated peripherals include LCD support, USB connectivity, PWM channels, ADC, and DMA channels. The component is housed in a 64-terminal package with a 5mm x 5mm footprint.
Stmicroelectronics STM32L433RCI6 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | BOTTOM |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L433RCI6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.