32-bit RISC microcontroller featuring an Arm Cortex-M4 core with FPU, operating at up to 80 MHz. This MCU offers 256 Kbytes of Flash memory and 83 I/O lines, supporting LCD and USB interfaces. It operates from a supply voltage range of 1.71V to 3.6V, with a nominal of 3V. Key peripherals include PWM channels, ADC, and DMA channels. The component is housed in a 100-terminal package with dimensions of 7mm x 7mm.
Stmicroelectronics STM32L433VCI3 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L433VCI3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.