
This industrial-grade microcontroller features a 32-bit RISC core operating at speeds up to 80 MHz. It is powered by a supply voltage ranging from 1.71 to 3.6V. The device has 39 I/O lines and supports various peripherals, including PWM channels, ADC, DMA, and DAC. It is packaged in a 49-pin VFBGA package and is suitable for use in temperatures ranging from -40 to 85 degrees Celsius.
Stmicroelectronics STM32L443CCF6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 3.127 |
| Length | 3.141 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L443CCF6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.