The STM32L451VEI6 is a 32-bit microcontroller with a nominal supply voltage of 3V, a maximum clock frequency of 48MHz, and 83 I/O lines. It operates over a temperature range of unspecified values and is available in a VFBGA package. The device features a 32-bit RISC architecture and includes peripherals such as PWM channels, an ADC, and DMA channels.
Stmicroelectronics STM32L451VEI6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L451VEI6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.