32-bit RISC microcontroller featuring a CORTEX-M4 CPU operating at up to 80MHz. This FLASH memory microcontroller offers 524288 words of ROM and 163840 bytes of RAM. With 38 I/O lines, it supports PWM, ADC, DMA, and DAC functionalities. The device operates within an industrial temperature range of -40°C to 85°C and utilizes a supply voltage from 1.71V to 3.6V. Packaged in a 48-terminal S-XQCC-N48 (7x7mm) JEDEC code, it is designed for high-performance embedded applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32L452CEU6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 163840 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |