32-bit RISC microcontroller featuring an Arm Cortex-M4 core with FPU, operating at up to 80 MHz. This MCU offers 512 KB of FLASH memory and 160 KB of RAM, supporting USB Device and AES-256 encryption. Equipped with 52 I/O lines, it includes PWM channels, ADC, DMA, and DAC capabilities. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and a supply voltage of 1.71V to 3.6V. Housed in a 64-terminal R-PBGA-B64 package.
Stmicroelectronics STM32L462REY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 3.357 |
| Length | 3.657 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 163840 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L462REY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.