
The STM32L475RCT6 is a 32-bit microcontroller with a maximum supply voltage of 3.6V and a maximum clock frequency of 48MHz. It has 64 terminals and is available in a 10x10mm LQFP package. The device operates over a temperature range of unspecified values and is suitable for use in various applications. It features 51 I/O lines, a 16-bit external data bus, and an 8-bit address bus. Additionally, it includes a 32-bit RISC core and supports PWM and ADC functions.
Stmicroelectronics STM32L475RCT6 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L475RCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.