32-bit ARM Cortex-M4 microcontroller featuring an FPU, operating at up to 80 MHz. This ultra-low-power MCU offers 1 Mbyte of FLASH memory and 131 Kbytes of RAM, with 57 I/O lines. Integrated peripherals include LCD, USB OTG, and DFSDM. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and supports a supply voltage from 1.71V to 3.6V. The 72-terminal, R-PBGA-B72 package provides bottom terminal positioning.
Sign in to ask questions about the Stmicroelectronics STM32L476JGY3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L476JGY3TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B72 |
| Width | 3.7594 |
| Length | 4.4084 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 2 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L476JGY3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.