The STM32L476VCT6 is a 32-bit microcontroller with a nominal supply voltage of 3V, a maximum clock frequency of 48MHz, and 82 I/O lines. It features a 16-bit external data bus and a 5-bit address bus. The device is based on a 32-bit RISC architecture and includes peripherals such as PWM channels, an ADC, and DMA channels. It is packaged in a 14x14mm LFQFP package type.
Stmicroelectronics STM32L476VCT6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 5 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L476VCT6 to view detailed technical specifications.
No datasheet is available for this part.