The STM32L486ZGT6 is a 32-bit RISC microcontroller with a supply voltage range of 1.71 to 3.6 volts and a maximum clock frequency of 48 MHz. It features 114 I/O lines, a 16-bit external data bus, and a 26-bit address bus. The device has 144 terminals in a quad terminal position and measures 20mm in width and 20mm in length. It includes a 32-bit processor and supports PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32L486ZGT6 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L486ZGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.