This 32-bit microcontroller features a 48 MHz clock frequency and supports up to 80 MHz operation. It has 52 I/O lines and a 16-bit external data bus, with a 26-bit address bus. The device is available in a 64-pin LQFP package.
Stmicroelectronics STM32L496RET6TR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L496RET6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.