The STM32L496VGT3 is a 32-bit microcontroller with a maximum clock frequency of 48MHz and 83 I/O lines. It operates within a supply voltage range of 1.8V to 3.6V. The device is available in a quad package with dimensions of 14x14mm. The microcontroller features a RISC architecture and includes peripherals such as PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32L496VGT3 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L496VGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.