
The STM32L4A6RGT6 is a 32-bit microcontroller with a maximum clock frequency of 48 MHz. It features 52 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 1.71V to 3.6V. It is available in a quad package with a width and length of 10mm.
Stmicroelectronics STM32L4A6RGT6 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4A6RGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.