32-bit RISC microcontroller featuring an Arm Cortex-M4 core with FPU, operating at up to 80 MHz. This ultra-low-power MCU offers 1 Mbyte of FLASH memory and 320 Kbytes of RAM, alongside 83 I/O lines. Integrated peripherals include USB OTG, LCD controller, AES-256 hardware acceleration, and DFSDM. Designed for industrial applications with a temperature range of -40°C to 85°C, it is housed in a 100-terminal R-PBGA-B100 package.
Stmicroelectronics STM32L4A6VGY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Width | 4.142 |
| Length | 4.618 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.31 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4A6VGY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.