The STM32L4A6ZGT6P is a 32-bit microcontroller with a nominal supply voltage of 3V and a maximum clock frequency of 48MHz. It features 129 I/O lines and supports a 16-bit external data bus and a 26-bit address bus. The device is packaged in a quad package with dimensions of 20mm in width and 20mm in length.
Stmicroelectronics STM32L4A6ZGT6P technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 129 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4A6ZGT6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.