
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with FPU, operating at up to 120 MHz. This MCU offers 2048 KB of Flash memory, 110 I/O lines, and a 16-bit external data bus. Integrated peripherals include USB OTG, DFSDM, and CHROM-ART accelerator, alongside PWM channels, ADC, and DMA channels. Designed for ultra-low-power applications, it operates within a supply voltage range of 1.8V to 3.6V.
Stmicroelectronics STM32L4R5QII6 technical specifications.
| Number of Terminals | 132 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 110 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4R5QII6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.