32-bit RISC microcontroller featuring an Arm Cortex-M4 core with FPU, operating at up to 120 MHz. This MCU offers 1024 kbytes of FLASH memory and 655360 bytes of RAM, alongside 83 I/O lines. Integrated peripherals include USB OTG, DFSDM, and CHROM-ART accelerator. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.14V to 1.4V. The 100-terminal device is housed in a 14x14mm S-PQFP-G100 package.
Stmicroelectronics STM32L4R5VGT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.4 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 655360 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4R5VGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.