32-bit RISC microcontroller featuring an Arm Cortex-M4 core with FPU, operating at up to 120 MHz. Includes 1024 kbytes of FLASH memory and 655360 bytes of RAM. Offers 115 I/O lines, USB OTG, DFSDM, and CHROM-ART acceleration. Housed in a 144-terminal S-PQFP-G144 package, this industrial-grade component supports a supply voltage range of 1.14V to 1.4V.
Stmicroelectronics STM32L4R5ZGT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.4 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 115 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 655360 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4R5ZGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.