32-bit ARM Cortex-M4 microcontroller operating at up to 120 MHz, featuring an FPU and ultra-low-power capabilities. This device offers 1024 kbytes of FLASH memory and 655360 bytes of RAM, with 112 I/O lines. Integrated peripherals include USB OTG, DFSDM, LCD-TFT, and MIPI DSI support. The 144-terminal S-PQFP-G144 package operates within an industrial temperature range of -40°C to 85°C, powered by a nominal 1.2V supply.
Sign in to ask questions about the Stmicroelectronics STM32L4R9ZGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L4R9ZGT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.4 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 655360 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4R9ZGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.