
32-bit RISC microcontroller operating at up to 120 MHz, featuring an Arm Cortex-M4 core with FPU. This MCU offers 2048 kbytes of FLASH memory and supports USB OTG, DFSDM, LCD-TFT, and MIPI DSI interfaces. With 115 I/O lines and a 16-bit external data bus, it includes PWM channels, ADC, DMA channels, and DAC capabilities. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 1.2V, it is housed in a 144-terminal S-PBGA package.
Stmicroelectronics STM32L4R9ZIJ6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 115 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4R9ZIJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.