Microprocessor evaluation board featuring a 533 MHz CPU and 1GB RAM. Supports Linux 64-bit, Mac OS X, Windows 7, 8, and 10 operating systems. Includes 128MB/4GB of eMMC Flash/SPI Flash program memory. Offers 5 USB ports, 1 Ethernet, 1 I2C, 1 CAN, 1 SPI, and 1 GPIO. Features a MIPI-DSI display interface for LCDs, micro SD card interface, JTAG support, and audio interfaces. Compatible with GCC, IAR EWARM, and Keil MDK-ARM IDEs, with support for daughter cards.
Stmicroelectronics STM32MP157A-EV1 technical specifications.
| Type | Evaluation Board |
| Supported Device | STM32MP157AAA3 |
| Supported Device Technology | Microprocessor |
| Operating Systems | Linux 64-bit|Mac OS X|Win 7|Win 8|Win 10 |
| Maximum Clock Rate | 533MHz |
| RAM Size | 1GB |
| Program Memory Size | 128MB/4GB |
| Program Memory Type | eMMC Flash/SPI Flash |
| USB | 5 |
| Ethernet | 1 |
| I2C | 1 |
| CAN | 1 |
| SPI | 1 |
| GPIO | 1 |
| Display Interface | MIPI-DSI |
| Display Type | LCD |
| IDE | GCC/GCC-based/IAR EWARM/Keil MDK-ARM |
| PC Card Interface | micro SD |
| JTAG Support | Yes |
| Audio Interfaces | Yes |
| Main Program Memory Type | Flash |
| Linux | Linux 64-bit |
| Windows | Win 7|Win 8|Win 10 |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM32MP157A-EV1 to view detailed technical specifications.
No datasheet is available for this part.