Ultra‑low‑power 32‑bit MCU family based on Arm Cortex‑M33 with TrustZone and FPU. Operates to 160MHz with 2MB dual‑bank Flash and up to 786KB SRAM, extensive analog and digital peripherals, advanced security (AES/PKA/TRNG/HUK, SFI, TF‑M), and multiple low‑power modes for IoT, industrial, and consumer applications. Active product line with broad package options (48–169 pins).
Stmicroelectronics STM32U585 technical specifications.
| CPU core | Arm Cortex‑M33 with TrustZone, FPU, DSP, MPU |
| Max clock frequency | 160MHz |
| Performance | 240 DMIPS; 4.07 CoreMark/MHz (651 total)DMIPS; CoreMark/MHz |
| Flash memory | 2 (dual‑bank, ECC, RWW; 512KB @100k cycles)MB |
| SRAM | Up to 786 (ECC OFF) or 722 (with ECC ON up to 322KB)KB |
| Supply voltage range | 1.71 to 3.6V |
| Operating temperature | -40 to +85 (ambient) and -40 to +125 (ambient options; +130 °C junction)°C |
| Low‑power modes (typ) | Run: 19.5 µA/MHz @3.3V; Stop3: 1.9 µA (16KB SRAM) / 4.3 µA (full SRAM); Stop2: 4.0 µA (16KB) / 8.95 µA (full); Standby: 210 nA (24 WKUP) / 530 nA with RTC; Shutdown: 160 nAµA / µA/MHz / nA |
| RTC backup | VBAT domain with 32×32‑bit backup registers + 2KB backup SRAM |
| Clocks | HSE 4–50 MHz; LSE 32.768 kHz; HSI16 ±1%; LSI; multispeed internal up to 48 MHz; internal 48 MHz with CRS; 3 PLLsMHz/kHz |
| Analog | 14‑bit ADC @2.5 Msps + 12‑bit ADC @2.5 Msps; 2×12‑bit DAC (LP S/H); 2 op‑amps (PGA); 2 comparators; VREF buffer |
| Digital filters | MDF with 6 filters for external Σ‑Δ modulators; ADF with 1 audio filter and sound‑activity detect |
| Timers | Up to 17 timers total: 2×16‑bit advanced motor‑control, 4×32‑bit, 5×16‑bit GP, 4×16‑bit low‑power, SysTick; 2 watchdogs; RTC |
| Security | Arm TrustZone; secure boot/update; SFI; HDP; unique boot entry; RDP; secure debug unlock; active tamper; 96‑bit UID; 512‑byte OTP |
| Crypto accelerators | 2×AES (one DPA‑resistant), PKA (DPA‑resistant), HASH, TRNG (NIST SP800‑90B), OTFDEC for Octo‑SPI |
| Communication interfaces | USB OTG FS + USB Type‑C/PD controller; 4×I2C (FM+); 3×SPI (+2 via OCTOSPI +3 via USART); 6×U(S)ART; 2×SAI; 2×SDMMC; 1×FDCAN; PSSI; DCMI |
| Graphics | Chrom‑ART Accelerator (DMA2D) and DCMI |
| Math accelerators | CORDIC and FMAC |
| External memory | FSMC/FMC for SRAM/PSRAM/NOR/NAND/FRAM; 2×Octo‑SPI (≥1 Quad‑SPI on all packages) |
| GPIO | Up to 136 I/Os, most 5V‑tolerant; up to 14 I/Os with independent supply down to 1.08V; up to 22 capacitive sensing channelspins |
| Packages | UFQFPN48 (7×7), LQFP48/64/100/144 (7×7 to 20×20), UFBGA132/169 (7×7), WLCSP90 (4.2×3.95) |
| Environmental packaging grade | ECOPACK2 (RoHS) |
| Certification (security) | PSA Certified Level 3; SESIP3 (STM32U585 TFM) |
| Longevity program | 10 (marketing commitment; package pages show start 2025‑01‑01)years |
| RoHS | ECOPACK2 compliant; RoHS grade shown on ST package pages |
| REACH | Distributor environmental docs available (Mouser REACH statement) |
| Security Certification | PSA Certified Level 3 (STM32U585 TFM); SESIP3 |
Download the complete datasheet for Stmicroelectronics STM32U585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.