Dual-core 32-bit RISC microcontroller featuring an Arm Cortex-M4 core operating at 64 MHz and an Arm Cortex-M0 core at 32 MHz. This MCU offers 1 Mbyte of FLASH memory, supporting Bluetooth 5 and 802.15.4 wireless connectivity, along with USB and LCD interfaces. It includes 72 I/O lines, PWM channels, ADC, and DMA capabilities. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.71V to 1.36V supply voltage and has a maximum supply current of 9.6mA. The component is housed in a 129-terminal S-PBGA package with dimensions of 7x7 mm.
Stmicroelectronics STM32WB55VGQ6TR technical specifications.
Download the complete datasheet for Stmicroelectronics STM32WB55VGQ6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.