
Surface mountable, open-drain microprocessor reset IC monitors a single voltage with a threshold of 4.38V (4.3V undervoltage, 4.46V overvoltage). Operating from 1V to 5.5V, this component features a low supply current of 15uA and a reset timeout of 140ms. It is RoHS compliant, lead-free, and packaged in a SOT-143-4 case.
Stmicroelectronics STM6315MDW13F technical specifications.
| Package/Case | SOT-143-4 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.46V |
| Min Reset Threshold Voltage | 4.3V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 4.46V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.3V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6315MDW13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.