
This 5-pin power management IC is a supervisor with watchdog timer and push-button reset functionality. It monitors a single voltage with a reset threshold accuracy of 2.5%, featuring an overvoltage threshold of 4.699V and an undervoltage threshold of 4.561V. The device operates within a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 17uA. Packaged in a SOT-23-5 surface mount case, it offers active high/low reset and a reset timeout of 140ms. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STM6321LWY6F technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 17uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.699V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6321LWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.