Surface mount power management IC featuring a 5-pin supervisor with a 3.08V threshold voltage, accurate to 2.5%. This component monitors a single voltage, offering both active high and active low reset outputs with a 140ms timeout. Operating from 1V to 5.5V, it consumes a maximum of 12uA supply current and has a maximum power dissipation of 320mW. Packaged in a SOT-23-5 case, this lead-free, RoHS compliant device is ideal for general power monitoring applications.
Stmicroelectronics STM6322TWY6F technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6322TWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
