The STM6505RCABDG6F is a single-voltage monitor IC from STmicroelectronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of -300mV to 5.5V. The IC has a low supply current of 2.2uA and a reset timeout of 240ms. It is available in a RoHS compliant TDFN-8 package and is suitable for surface mount applications.
Stmicroelectronics STM6505RCABDG6F technical specifications.
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.678V |
| Min Reset Threshold Voltage | 2.573V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 240ms |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 2.2uA |
| Threshold Voltage | 2.625V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6505RCABDG6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.