
Stmicroelectronics STM6505SCABDG6F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 240ms |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 2.2uA |
| Threshold Voltage | 2.925V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6505SCABDG6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.