
The STM6519ACARUB6F is a single-element Smart Reset IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It is designed for surface mount applications and is available in a VSON package type.
Stmicroelectronics STM6519ACARUB6F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 400nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 1uA |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6519ACARUB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
