
Single push-button smart reset IC, operating from 2V to 5.5V supply voltage. Features low 400nA operating supply current and 1uA supply current. Designed for surface mount with tape and reel packaging. Offers active low reset functionality and operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
Stmicroelectronics STM6519APARUB6F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 400nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 1uA |
| Type | Reset Timer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6519APARUB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
