
Dual push-button smart reset IC, surface mount DFN package (2mm x 2mm x 0.75mm). Features capacitor-adjustable setup delay, active low reset, and a 140ms reset timeout. Operates from 1.65V to 5.5V with a low supply current of 1.5µA (typical). Offers two outputs and monitors one voltage, with a maximum operating temperature of 85°C. RoHS compliant.
Stmicroelectronics STM6522AAAADG6F technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5A |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 2uA |
| Threshold Voltage | 7V |
| Watchdog Timer | No |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6522AAAADG6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
