
Stmicroelectronics STM6600DA55DM6F technical specifications.
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Threshold Voltage | 2.5V |
| Type | Smart On/Off controller |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6600DA55DM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
