
12-pin TDFN processor supervisor with a 3.3V reset threshold. Features active high/open drain output driver and operates from 1.6V to 5.5V supply. Surface mountable plastic package measures 3mm x 2mm x 0.73mm with 0.5mm pin pitch. Maximum supply current is 8 µA, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM6601AQ2BDM6F technical specifications.
| Package Family Name | DFN |
| Package/Case | TDFN |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active High/Open Drain |
| Number of Supervisors | 1 |
| Typical Reset Threshold Voltage | 3.3V |
| Min Operating Supply Voltage | 1.6V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 8uA |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM6601AQ2BDM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.