
Smart On/Off controller for power management applications. Features a 2.5V threshold voltage with 1% accuracy, operating from 1.6V to 5.5V supply. Includes active low reset with a 240ms timeout. Designed for surface mount installation in a WFDFN package, this RoHS compliant component offers low 6uA operating supply current.
Stmicroelectronics STM6601CA2BDM6F technical specifications.
| Accuracy | 1% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 240ms |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Threshold Voltage | 2.5V |
| Type | Smart On/Off controller |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6601CA2BDM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
